7-1879634-9

Heilind Number:AMP7-1879634-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879634-9
ECAD Model:
3D Model

Description:

H4 48K7 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879634-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:48.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879634-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 48K7 resistor. Designed for optimal performance, this axial leaded component boasts a power rating of 0.5W and a resistance of 48.7 KΩ with a tight tolerance of 0.5%. Operating seamlessly in a wide temperature range from -55 to 155 °C, it guarantees stability even in extreme conditions. Its thin film element type and tinned copper leads ensure efficient conductivity, while its ±15 ppm/°C temperature coefficient offers accurate resistance values. With two terminations and a rated voltage of 350V, this resistor is essential for various applications in the realm of electronics. Its RoHS compliance further underscores its commitment to environmental sustainability. Elevate your projects with the quality of this through-hole resistor.