| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879636-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 348 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP7-1879636-5 |
7-1879636-5
| Heilind Number: | AMP7-1879636-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879636-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H8 resistor, featuring a precision 0.5% tolerance and a low temperature coefficient of ±15 ppm/°C. With a resistance of 348 Ω and a power rating of .25 W, it reliably operates in a wide temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads ensure easy installation, while the durable thin film element guarantees long-lasting performance. RoHS compliance further ensures environmental responsibility in your designs. Upgrade your through hole resistor selection with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


