7-1879636-8

Heilind Number:AMP7-1879636-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879636-8
ECAD Model:
3D Model

Description:

H8 402R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879636-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:402 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1879636-8

Detailed Description

Enhance your circuitry with our high-quality axial leaded resistor, meticulously crafted with H8 402R 0.5% accuracy and a low temperature coefficient of ±15 ppm/°C. Its thin film element ensures reliable performance, while the tinned copper leads guarantee secure connections. With a power rating of .25 W and a resistance of 402 Ω, this resistor is designed to withstand demanding applications. Operating efficiently in a wide temperature range from -55 to 155 °C and rated for up to 350 V, it offers exceptional durability. Perfect for through-hole assembly, it is a must-have for electronic projects requiring precision and stability. Crafted with attention to detail, it complies with industry standards for quality and performance. Elevate your designs with this essential component.