| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879649-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 42.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879649-6 |
7-1879649-6
| Heilind Number: | AMP7-1879649-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879649-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4P 42K2 0.5% 100PPM Axial Leaded Resistor. With a power rating of 1 W and a resistance of 42.2 KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure connections, it is capable of withstanding a rated voltage of 500 V. Its ±100 ppm/°C temperature coefficient guarantees precision in signal processing. Measuring 10 x 3.7 mm, this RoHS-compliant component is ideal for through-hole mounting in various electronic applications. Upgrade your design with this high-quality resistor for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


