7-1879672-7

Heilind Number:AMP7-1879672-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879672-7
ECAD Model:
3D Model

Description:

H8 61R9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879672-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:61.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879672-7

Detailed Description

Upgrade your electronic projects with our high-quality H8 61R9 0.1% Thin Film Axial Leaded Resistor, designed for precision performance. With a power rating of .25W and a low tolerance of .1%, this resistor guarantees accurate and stable operation in a wide range of applications. Its tinned copper leads ensure secure and reliable connectivity, while the robust construction and operating temperature range of -55 to 155°C make it suitable for even the most demanding environments. RoHS compliant and featuring a temperature coefficient of ±25 ppm/°C, this resistor is not only efficient but also environmentally friendly. Trust in its rated voltage of 350V and compact dimensions of 7.2 x 2.5mm to deliver consistent and dependable results, meeting the needs of your Through Hole Resistors requirements. Upgrade, enhance, and innovate with this essential component.