7-1879687-0

Heilind Number:AMP7-1879687-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879687-0
ECAD Model:
3D Model

Description:

H4 52R3 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879687-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:52.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879687-0

Detailed Description

Enhance the precision and reliability of your circuitry with our H4 52R3 Thin Film Resistor. With a resistance of 52.3 Ω and a tolerance of 0.1%, this through-hole resistor ensures accurate performance even in demanding environments. Operating at temperatures ranging from -55 to 155 °C, it offers robust functionality. The 10 x 3.7 mm dimensions and axial leaded mount type facilitate easy installation. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its temperature coefficient of ±100 ppm/°C guarantees stable operation. Crafted with tinned copper leads, it ensures efficient connectivity. Trust in the quality and performance of this component for your electronic projects.