7-1879689-5

Heilind Number:AMP7-1879689-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879689-5
ECAD Model:
3D Model

Description:

H4 6K81 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879689-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.81 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879689-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 resistor. With a resistance of 6.81 KΩ and a tolerance of 0.1%, it delivers accurate performance even in demanding environments. The thin film element ensures efficient heat dissipation, while the axial leaded mount type allows for easy installation. Operating at a wide temperature range of -55 to 155 °C, and with a rated voltage of 350 V, it's suitable for a variety of applications. ROHS compliance further guarantees its environmental responsibility. Upgrade your electronic designs with this high-quality through-hole resistor.