| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879693-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 665 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879693-7 |
7-1879693-7
| Heilind Number: | AMP7-1879693-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879693-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it offers precise and reliable performance. With a resistance of 665 ohms and a power rating of 0.25W, it can handle a variety of applications. The tinned copper leads ensure secure and efficient connectivity. Operating within a wide temperature range of -55 to 155°C and with a temperature coefficient of ±100 ppm/°C, it is suitable for use in diverse environments. RoHS compliance guarantees its environmental friendliness. Upgrade your through-hole resistors with this dependable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


