| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879695-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 80.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP7-1879695-9 |
7-1879695-9
| Heilind Number: | AMP7-1879695-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879695-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 80K6 0.1% 100PPM Axial Leaded resistor. Designed for precision applications, this thin film resistor boasts a resistance of 80.6 KΩ and a power rating of .25 W, ensuring reliable operation even in demanding environments. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155 °C, it offers stability and accuracy over a wide span of conditions. The tinned copper leads make for easy installation, while the compact dimensions of 7.2 x 2.5 mm allow for versatile use in various electronic setups. Trust in the quality and performance of this resistor for your through hole applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


