| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879743-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879743-8 |
7-1879743-8
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 30R1 0.1% 15PPM Cut Length resistor. This 0603-sized component features a power rating of 0.1W and a resistance of 30.1Ω, ensuring reliable performance in your electronics. With a rated voltage of 75V and thin film element type, it guarantees accuracy in signal processing. The solder termination and surface mount mounting style make installation a breeze. RoHS compliance underscores our commitment to environmental responsibility. Trust in our Precision Resistor for optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


