7-1879746-7

Heilind Number:AMP7-1879746-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879746-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 36K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879746-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:36.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879746-7

Detailed Description

Enhance circuit precision with our RP 1J 36K5 0.1% 15PPM CUT LENGTH resistor, designed for optimal performance in surface mount applications. This thin film precision resistor boasts a resistance of 36.5 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .1 W and a rated voltage of 75 V, it meets the demands of various electronic systems. Its compact 0603 size and solder termination make installation a breeze, while its low temperature coefficient of 15PPM guarantees stable performance over time. Trust in this high-quality component for your critical design needs.