7-1971776-5
PTL 2X5 PLUG HSG HIGH TEMP KEY C BLK
Enhance power connectivity with the PTL 2X5 PLUG HSG HIGH TEMP KEY C BLK from our Power Triple Lock series. This UL-compliant housing, crafted from durable nylon, features two rows for efficient cable mounting via crimp termination. With a pitch of 6mm and voltage rating of 600 V AC/DC, it ensures reliable performance in high-temperature environments ranging from -55 to 150°C (-67 to 302°F). The black housing, meeting UL 94V-0 flammability standards, accommodates 10 receptacle contacts with a C keying feature for secure mating. Ideal for power circuit applications, this connector system offers a straight cable exit angle and matrix contact layout, making it a versatile solution for wire-to-wire connectivity in appliances and other electronic devices. Packaged in a carton, it guarantees convenience and compliance with RoHS standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1971776-5 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1971776-5 |
SKU: | AMP7-1971776-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |