| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176310-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 665 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176310-7 |
7-2176310-7
| Heilind Number: | AMP7-2176310-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176310-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 1E 0.1W resistor. This 0402-sized component boasts a resistance of 665 ohms, with a tolerance of 0.1% for accurate performance. Operating at a rated voltage of 25V, it can handle power up to 0.1W with ease. The thin film element ensures reliability, while the surface mount design allows for easy installation. With only 2 solder terminations, it's a convenient choice for various applications. Plus, its low temperature coefficient of 25PPM guarantees stable operation over time. Upgrade your electronics with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


