| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176310-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176310-8 |
7-2176310-8
| Heilind Number: | AMP7-2176310-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176310-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, rated at 0.1W power and featuring a resistance of 681Ω with a tolerance of 0.1%. Engineered for reliability, this thin film resistor offers low temperature coefficient at 25PPM and is designed for surface mount installation. With a compact 0402 size, it is perfect for space-constrained applications. Trust in its high-quality construction for optimal signal integrity in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


