Enhance your power and signal connections with our 18-position right-angle header, designed for board mount installations. Crafted with durable PA 6/6 housing material in sleek black, this industrial-grade connector boasts a 5.08mm pitch for efficient wiring. Its brass contacts with tin plating ensure reliable conductivity, accommodating wire sizes ranging from 12 to 30 AWG. With a 17.5A amperage rating and 300V AC voltage capacity, it guarantees optimal performance in various applications. The connector's stacking capability with interlock feature allows for secure, space-saving arrangements, while the included M3 screws facilitate easy installation. Operating smoothly in temperatures from -40 to 110°C, it meets RoHS compliance standards, making it an environmentally friendly choice. Ideal for wire-to-board setups, this header is a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1546073-8
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:18
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking w/interlock
Screw Size:M3
Pin Length:3.8 mm
Package Quantity:50
Contact Amperage:17.5 A
Number of Positions:18
Housing Color:Black
GPL:124
Tail Length:.15 in, 3.8 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Body Color:Black
Entry Angle:Top
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-1546073-8
SKU:AMP1-1546073-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: