Enhance your wiring solutions with our FASTON 250 series Straight Receptacle, designed for high-performance connectivity. Featuring a vibrant red color, this terminal boasts a durable brass construction with tin plating for reliable contact. Its .85-inch overall length and 21.6mm size accommodate 15-17 AWG wire, making it ideal for various applications. The closed barrel design and compression crimp type ensure secure connections, while the nylon insulation guarantees safety. With a wide operating temperature range of up to 105°C, this RoHS-compliant receptacle offers both versatility and compliance. Upgrade your projects with this essential component, a staple in the realm of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735278
Color:Red
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.6 mm, .85 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:15 - 17 AWG, 1980 - 3260 CMA, 1 - 1.5 mm²
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.13 in, 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735278
Fully Insulated:Yes
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Discrete Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:E03120-000,AMPS-0-0735278-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: