60465-1
FASTON .250 SERIES (6.3 MM) TAB BR
Enhance your PCB connectivity with our Faston .250 Series tab terminals. Designed for easy installation through holes, these 6.3mm tabs feature a straight orientation and 45° angle for optimal fit. Perfect for stud mounting, they guarantee secure and efficient wire termination. Compliant with RoHS regulations, our PCB terminals offer reliability and sustainability in your electronic assemblies. Upgrade your connectors with this essential component for seamless power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60465-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP60465-1 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .83 mm / .033 in |
PCB Hole Diameter: | 3.7 mm / .145 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Stud Diameter: | 4.34 mm / .171 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |