745201-9
RCPT ASSY,9P,HDE,AP
Enhance connectivity with this high-performance RCPT ASSY featuring a straight panel mount design. With nine black receptacles, it is suitable for demanding applications in the AMPLIMITE HDE series. Meeting UL 94V-0 standards for safety, this assembly guarantees reliability. Designed for 2.4 A amperage, it offers efficient power transmission. The IDC terminal type and two rows of contacts ensure secure connections. Operating in a wide temperature range from -55 to 105°C, it is ideal for diverse environments. Preloaded and compatible with 26-22 AWG wire sizes, this connector system provides convenience and versatility. RoHS compliant, it aligns with global environmental standards, making it a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745201-9 |
Color: | Black |
Series: | AMPLIMITE HDE |
Amperage: | 2.4 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Panel |
Body Orientation: | Straight |
Pitch: | .108 in, 2.743 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Terminal Type: | IDC |
Cable Type: | Discrete Wire, Round Jacketed Cable |
Number of Positions: | 9 |
GPL: | 248 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4975 |
Preloaded: | Yes |
Wire Size: | .15 - .4 mm², 26 - 22 AWG |
Connector System: | Wire to Wire |
Standards Met: | UL 94V-0 |
Part Aliases: | 745201-9 |
SKU: | AMP745201-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |