745051-1
09 PLUG SP/AP INSRT
Experience high-speed data transmission with our AMPLIMITE HD-20 D-Sub Connector. Featuring a rugged all-plastic shell, this connector ensures durability in demanding environments. With gold flash contact plating, it guarantees reliable conductivity for optimal signal integrity. Its two-row, 9-position design offers versatile connectivity options, while the standard profile allows for easy installation. RoHS compliant, it meets strict environmental standards. Packaged in a convenient tube, it's ideal for professional use. Upgrade your connectivity with the AMPLIMITE HD-20 Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745051-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
SKU: | AMP745051-1 |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Threaded Insert Material: | Brass |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |