Elevate your connectivity with the HD-20 PLUG 9P VERT THD INS. This vertical board mount plug, part of the AMPLIMITE HD-20 series, boasts a high standard of quality with UL 94V-0 certification. Featuring 9 gold flash-plated brass contacts accommodating up to 6A of power, it ensures reliable performance. With a pitch of 2.77mm and a dual-row design, it offers versatility in various applications. The all-plastic shell and RoHS compliance further enhance its durability and environmental-friendliness. Packaged in a convenient tube, this connector is essential for seamless D-Sub and D-Ribbon setups. Elevate your connectivity with the HD-20 PLUG 9P VERT THD INS. This vertical board mount plug, part of the AMPLIMITE HD-20 series, boasts a high standard of quality with UL 94V-0 certification. Featuring 9 gold flash-plated brass contacts accommodating up to 6A of power, it ensures reliable performance. With a pitch of 2.77mm and a dual-row design, it offers versatility in various applications. The all-plastic shell and RoHS compliance further enhance its durability and environmental-friendliness. Packaged in a convenient tube, this connector is essential for seamless D-Sub and D-Ribbon setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5745051-1
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Plug
Number of Contacts: 9
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Brass
Contact Plating: Gold Flash
Pitch: 2.77 mm
Number of Positions: 9
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP5745051-1
Post Size: .66 mm / .026 in
Plastic: Yes
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Underplating Material: Nickel
Contact Shape and Form: Round
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Brass
PCB Thickness (Recommended): .062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch): 2.77 mm / .109 in
Housing Color: Black
Housing Material: Polyester
UL Flammability Rating: UL 94V-0
PCB Mount Retention Type: Mounting Hole
Connector Mounting Type: Board Mount
Mating Connector Lock Type: Threaded Insert, 4-40 UNC
Threaded Insert Material: Brass
PCB Mount Retention: With
PCB Mounting Style: Through Hole
Mounting Hole Diameter: .12 in / 3.05 mm
Panel Mount Feature: Without
Mating Connector Lock: With
Circuit Application: Signal
Grounding Straps: Without
Grounded: No
Connector and Contact Terminates To: Printed Circuit Board
Shell Size: 1
Shielded: No
Grounding Indents: Without
Sealable: No
Connector System: Board-to-Board
Row-to-Row Spacing: .112 in / 2.84 mm
Product Type: Connector
Grounding Clips: Without
Termination Post Length: .125 in / 3.18 mm
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: