Introducing the AMPLIMITE HD-20 Series, a high-performance solution for your connectivity needs. This rugged and reliable D-Sub connector features UL E28476 and UL 94V-0 certification, ensuring top-notch quality and safety. With a 6A amperage rating, it's perfect for demanding applications. The plug design, with 9 gold flash-plated brass contacts in a 2-row configuration, guarantees secure and efficient connections. Board mountable with a 2.74mm pitch, it offers easy installation. Its all-plastic shell and standard profile provide durability and compatibility. Packaged in a convenient tube, it's ready for deployment. Rest assured, it's also RoHS compliant for environmental responsibility. Elevate your connectivity game with the AMPLIMITE HD-20.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 208006-1
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Plug
Number of Contacts: 9
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Brass
Contact Plating: Gold Flash
Pitch: 2.74 mm
Number of Positions: 9
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
Standards Met: UL E28476 ;UL 94V-0
SKU: AMP208006-1
Plastic: Yes
Post Size: .66 mm / .026 in
Preloaded: Yes
PCB Mount Orientation: Vertical
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Shape and Form: Round
Contact Base Material: Brass
PCB Thickness (Recommended): 1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch): .108 in / 2.74 mm
Housing Material: Polyester
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: UL E28476
PCB Mount Retention: With
PCB Mount Retention Type: Mounting Hole
Mounting Hole Diameter: 3.05 mm / .12 in
Connector Mounting Type: Board Mount
Mating Connector Lock: Without
PCB Mounting Style: Through Hole
Panel Mount Feature: Without
Circuit Application: Signal
Row-to-Row Spacing: .112 in / 2.84 mm
Shell Size: 1
Grounding Straps: Without
Grounded: No
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Connector System: Board-to-Board
Grounding Indents: Without
Sealable: No
Grounding Clips: Without
Termination Post Length: .125 in / 3.18 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: