745253-2
20 DF SCKT CONT,PLTD
Enhance your cable connections with our Female D-Sub Connector Contact, designed for seamless signal transmission. This high-quality contact features a 2A amperage rating, ensuring reliable performance. With a phosphor bronze construction and gold over nickel plating, it guarantees durability and efficient conductivity. The crimp termination method simplifies installation, while the 20-size socket contact type accommodates optimal connectivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse applications. Packaged in strips for convenience, this connector contact is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745253-2 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Contact Size: | 20 |
Contact Type: | Socket |
Contact Amperage: | 2 A |
GPL: | 035 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | .15 - .4 mm², 22 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
Insulation Diameter: | .05 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 745253-2 |
SKU: | AMP745253-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |