1-745491-8

09 HDE MS RCPT,22-26,LEAD FREE

Enhance your data and devices connectivity with our AMPLIMITE HDE Receptacle. Designed for high-performance applications, this black connector features gold-plated contacts for optimal signal transmission. Its straight body orientation and shielded construction ensure reliable data transfer, while accommodating round jacketed cables with ease. With two rows and nine contacts, it's suitable for various setups. RoHS compliant and preloaded for convenience, this connector guarantees quality and compliance for your projects. Upgrade your connectivity solutions with our D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-745491-8
Color:Black
Series:AMPLIMITE HDE
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Contact Plating:Gold
Body Orientation:Straight
Shell Size:1
Contact Size:20
Terminal Type:IDC
Cable Type:Discrete Wire, Round Jacketed Cable
GPL:248
Shielded:Yes
GPL Description:Data and Devices
Product Code:4944
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Part Aliases:1-745491-8
SKU:AMP1-745491-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download