745508-2
FERRULE SPLIT RING, HD
Enhance your cable termination with our high-quality Ferrule Split Ring, designed for durability and performance. This Heavy-Duty accessory, part of the AMPLIMITE Kit series, is a crucial component for secure connections. With a shielded construction and a Split-Ring ferrule type, it ensures reliable data transmission in various applications. RoHS compliant and packaged individually, it's easy to integrate into your setup. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745508-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Shell Size: | 1 |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5817 |
ECCN: | EAR99 |
Ferrule Type: | Split-Ring |
Part Aliases: | 745508-2 |
SKU: | AMP745508-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |