745508-3
FERRULE SPLIT RING, HD
Enhance the durability and performance of your electrical connections with our FERRULE SPLIT RING, HD. Designed for optimal conductivity and secure attachment, this ferrule is a must-have accessory for any wiring project. With a shielded construction, it ensures reliable data transmission and device connectivity. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for use with our AMPLIMITE Kit series, this ferrule is a versatile solution for various shell sizes. Whether you're a professional electrician or DIY enthusiast, this high-quality component will streamline your workflow and deliver lasting results. Upgrade your crimp wire pins and ferrules with the FERRULE SPLIT RING, HD, and experience efficiency like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745508-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Shell Size: | 1, 2 |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5817 |
ECCN: | EAR99 |
Ferrule Type: | Split-Ring |
Part Aliases: | 745508-3 |
SKU: | AMP745508-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |