66682-2
20 DF PIN PLATED
This male crimp contact, featuring a brass construction with gold plating, is designed for signal applications. With a termination method ideal for wire and cable connections, it ensures reliable performance in various environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). The pin contact, with a diameter of 1.02mm (.04 in), accommodates wire sizes ranging from 24 to 28 AWG (.08 - .2 mm²). Its secure crimp snap-in retention type in the housing guarantees a stable connection. RoHS compliant, this standard-grade contact is a dependable component for cable-to-cable connector systems in data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66682-2 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 1.2 A |
GPL: | 035 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5092 |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Termination Post Length: | .39 in |
Wire Insulation Support: | With |
Post Diameter: | 2.16 mm |
Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | S99774;66682-2 |
SKU: | AMP66682-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
03/04/2013 | Remove gold plating from insulation support barrels and solder cup barrels. | Download |