| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767025-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 2 V DC, 30 V AC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 14 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 76 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 17.755 mm, .699 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2434 |
| Number of Columns: | 38 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 76 |
| Contact Layout: | Inline |
| Connector Length: | 1.499 in, 38.1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock, Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 17.96 mm, 1.062 in, 27 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767025-2 |
| Replacement Part: | 5767025-2 |
| SKU: | AMP767025-2 |
767025-2
Specifications
Detailed Description
Enhance your electronic connections with this high-performance MICT,707PLUG,076,ASSY,.025,REC connector assembly. With CSA certification and UL 94V-0 flammability standard compliance, it guarantees safety and quality. Featuring a dual-row design with 76 inline signal positions, it offers seamless board-to-board connectivity for data and devices. The contact layout, pitch, and impedance are optimized for high-speed transmissions of up to 10 Gb/s, while the robust LCP housing and gold/palladium nickel contact plating ensure durability and reliability in demanding environments. With a vertical mount orientation and stackable configuration, it's versatile for various applications. Whether used in telecommunications, computing, or industrial systems, this connector assembly is a vital component for efficient signal transmission.


