767039-7

Heilind Number:AMP767039-7
Manufacturer:TE Connectivity
Manufacturer Number:767039-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,RA PLUG,266,.093PCB,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767039-7
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 7 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:5
Contact Amperage:11.5 A
Number of Positions:266
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.12 in, 2.36 mm
Connector Height:.251 in, 6.375 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2438
Number of Columns:133
Number of Power Positions:7
Number of Signal Positions:266
Contact Layout:Inline
Connector Length:101.6 mm, 4 in
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine, Right Angle
Contact Shape:Dual Beam
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.139 in, 3.53 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767039-7
Replacement Part:5767039-7
SKU:AMP767039-7

Detailed Description

Experience high-speed data transmission with this MICTOR RA Plug, a cutting-edge connector designed for seamless board-to-board connectivity. With a pitch of .64 mm and impedance of 50 Ω, it ensures optimal signal integrity at up to 10 Gb/s data rates. Featuring 266 positions in a dual-row layout, this connector is perfect for demanding signal applications. The contact pins, made of copper alloy with gold plating, guarantee reliable and low-resistance connections. Its LCP housing, meeting UL 94V-0 flammability standards, provides durability and safety in operation. Suitable for a wide temperature range from -67 to 257 °F, it is ideal for various environments. Certified by CSA and UL agencies, this connector is a trusted solution for high-performance electronic assemblies. Its right-angle board-to-board configuration, along with straddle mount orientation, offers flexibility in installation. Whether for industrial or commercial use, this connector is a crucial component for efficient and secure data transmission in your systems.