770036-1

04P UMNL II PLUG REAR 94VO

Part Aliases: TE Connectivity AMP-0-0770036-1,CJ6246-000  
Enhance your power and signal connections with this Universal MATE-N-LOK Housing, meticulously crafted for reliability and performance. Meeting UL and CSA standards, its Nylon GF construction ensures durability while accommodating four positions with a 6.35mm pitch. Suitable for a wide range of applications, from appliances to industrial machinery, this Cable Mount connector guarantees secure crimp termination for wire and cable contact. Operating seamlessly in temperatures ranging from -55 to 120°C (-67 to 248°F), its natural housing color complements any setup. With a 600V AC voltage rating and UL 94V-0 flammability standard, rest assured of its safety and quality. This plug-type housing, VDE tested and RoHS compliant, is a essential component for your power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770036-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Connector Height:.845 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Inline
Connector Length:1.05 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.3 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:AMP-0-0770036-1,CJ6246-000 770036-1
SKU:AMP770036-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: