926305-6

UNML4WAY CAP

Easily connect power and signal cables with our UNML4WAY CAP from the Universal MATE-N-LOK series. This panel-mount connector, with CSA and UL standards compliance, features a durable PA 6 housing in a natural color. With four inline pin contacts terminated via crimping, it offers reliable performance in a wide temperature range from -55 to 125°C (-67 to 257°F). Ideal for power and signal applications in appliances, this connector is packaged in quantities of 2000 for convenience. Its panel-mount feature with latches ensures secure installation, while its UL 94V-2 flammability standard certification guarantees safety. RoHS compliant and lead-free solder process capable, it's a dependable choice for various electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926305-6
Series:Universal MATE-N-LOK
Housing Material:PA 6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:2000
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:4
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:926305-6
SKU:AMP926305-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/10/2018P-17-015079 - Correct the wrong General Product Description.Download
11/22/2017P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled.Download