770037-1

06P UMNL II PLUG-FRONT 94VO

Part Aliases: TE Connectivity AMP-0-0770037-1,CJ3097-000  
Enhance your power and signal connections with the Universal MATE-N-LOK Housing. This CSA and UL compliant connector is crafted from durable nylon in a sleek white finish, offering reliable performance in a variety of applications. With two rows of six positions each, it provides ample connectivity in a compact form. The crimp termination method ensures secure wire attachment, while the 6.35mm pitch accommodates standard cables. Operating in a wide temperature range from -55 to 120°C, it's suitable for demanding environments. Whether for appliances or industrial machinery, this connector is a dependable choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770037-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Number of Positions:6
Housing Color:White
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Connector Height:20.32 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:13.97 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:AMP-0-0770037-1,CJ3097-000 770037-1
SKU:AMP770037-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/16/2014E-14-017065 (xml) - Product Improvement. Part revised to add ribs to improve the latch strength.Download