770039-1
09P UMNL II PLUG-FRONT 94VO
Part Aliases: TE Connectivity AMP-0-0770039-1,CJ3099-000
Introducing the Universal MATE-N-LOK Housing, a versatile component designed for power and signal applications. This three-row connector features nine positions for efficient cable termination using the crimp method. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it ensures reliable performance in various environments. The housing, made of UL 94V-0 rated nylon in a sleek white hue, guarantees durability and safety. CSA and UL standards compliance, along with VDE testing, further attest to its quality. Operating within a wide temperature range of -55 to 120°C (-67 to 248°F), this connector is suitable for diverse industrial settings. Its compact size, measuring 22.99mm in length and 20.32mm in width and height, facilitates easy installation. Perfect for appliances and other applications, this connector is RoHS compliant, aligning with environmental regulations. Whether you need to connect wires or cables securely, the Universal MATE-N-LOK Housing is the ideal solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 770039-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | 20.32 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 22.99 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20.32 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMP-0-0770039-1,CJ3099-000 770039-1 |
SKU: | AMP770039-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |