770044-1

15P UMNL II PLUG REAR 94VO

Part Aliases: TE Connectivity AMP-0-0770044-1,CJ5625-000  
Enhance your power and signal connections with our Universal MATE-N-LOK connector housing, designed for versatile cable mounting in a range of applications. Meeting CSA and UL standards for quality and safety, this connector features a durable Nylon GF construction in a natural housing color. With three rows and 15 positions, it offers ample connectivity options for your projects. The crimp termination method ensures secure and reliable wire attachment, while the 6.35 mm pitch allows for efficient cable management. Operating at temperatures ranging from -55 to 120°C (-67 to 248°F) and with a 600 V AC voltage rating, it is suitable for demanding environments. Whether for appliances or other circuit applications, this connector is a dependable choice. VDE tested and RoHS compliant, it meets international regulations for added peace of mind. Upgrade your connectivity solutions with this high-quality connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770044-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in
Number of Positions:15
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Connector Height:.375 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Matrix
Connector Length:1.3 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.8 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:AMP-0-0770044-1,CJ5625-000 770044-1
SKU:AMP770044-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: