770046-1

02P UMNL II CAP REAR 94VO

Easily connect power and signal wires with our Universal MATE-N-LOK Housing, offering reliable performance in various applications. This single-row connector features a durable Nylon GF housing in a natural color, meeting UL and CSA standards for safety and quality. With a cable mount design and crimp termination method, it ensures secure connections in any setup. The inline contact layout accommodates 2 pin contacts, suitable for power transfer up to 600V AC. Operating efficiently in a wide temperature range from -55 to 120°C (-67 to 248°F), it's a versatile solution for appliances and other electronic systems. VDE tested and RoHS compliant, it guarantees compliance with international standards. Perfect for wire-to-wire connections, this housing is essential for efficient power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770046-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.03 - .09 in
Number of Positions:2
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Connector Height:.845 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Inline
Connector Length:.55 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.54 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:770046-1
SKU:AMP770046-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: