770017-1
02P UMNLII IN-LNE PLUG HSG KIT
Enhance your power and signal connections with our Universal MATE-N-LOK Housing. This durable connector, featuring a cable mount for convenient free-hanging installation, is crafted from UL and CSA certified Nylon GF. With two positions arranged in a single row, it offers reliable crimp termination for quick and secure assembly. Operating at up to 600V AC, it meets stringent safety standards with a UL 94V-0 flammability rating. The white housing, measuring 22.99mm in length and 13.97mm in width, is ideal for appliances and other applications. VDE tested and RoHS compliant, it ensures high performance and environmental responsibility. Perfect for wire-to-wire connections in a wide temperature range from -55°C to 120°C (-67°F to 248°F), this connector is a versatile solution for your power and signal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770017-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Inline |
Connector Length: | 22.99 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.97 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770017-1 |
SKU: | AMP770017-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |