1703061-1

PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK

Enhance power and signal connectivity with this Universal MATE-N-LOK PLUG, designed for versatile applications. Featuring a sturdy housing made of PA 6 material in a natural color, it offers reliable performance in various environments. With 2 circuit positions, it accommodates both power and signal transmission efficiently. The crimp termination method ensures secure and durable connections, while the 6.35mm pitch allows for easy installation. Meeting UL and CSA standards for safety and quality, this connector is suitable for a wide range of appliances. Operating temperatures ranging from -55°C to 105°C (-67°F to 221°F) and a sealable design further enhance its versatility. VDE tested and RoHS compliant, it guarantees compliance with international regulations. Packaged in quantities of 2000, it is ideal for large-scale projects. Upgrade your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703061-1
Series:Universal MATE-N-LOK
Housing Material:PA 6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:2000
Number of Positions:2
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1703061-1
SKU:AMP1703061-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/22/2014E-14-007061 - Product Improvement. In an effort to improve the product performance, TE connecvity is superseding the part with a higher performing alternate.
Last Time Buy: June 22, 2014
Download