1586702-1
02P UMNL PLUG HSG NATL LEAD IN
Enhance power and signal connectivity with the Universal MATE-N-LOK series Cable Mount Connector. Designed for versatile applications, this connector features a durable Nylon housing in a natural color, meeting CSA and UL standards for quality assurance. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it ensures reliable performance in demanding environments. The crimp termination method and 2 contact positions accommodate efficient wire and cable connections. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various industries. This connector, suitable for appliances and other applications, is RoHS compliant, ensuring environmental responsibility. Its compact design, with a connector height of 27.43mm (1.08 in) and width of 7.62mm (.3 in), offers easy installation. Whether for wire-to-wire or wire-to-board connections, this connector is a dependable solution for power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1586702-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 1.08 in, 27.43 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector Length: | 13.97 mm, .549 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .3 in, 7.62 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586702-1 |
SKU: | AMP1586702-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/09/2013 | E-13-007626 - Document clarification. Administrative Update - There is no change to any part. | Product Change Notice Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Product Change Notice Download |