770049-1
04P UMNL II CAP-FRONT 94VO
Enhance your power and signal connections with this Universal MATE-N-LOK Panel Mount Connector. Designed for reliability, it features a durable Nylon GF housing in a natural color, meeting CSA and UL standards for safety. With a single row of four pin contacts, it offers secure crimp termination at a pitch of 6.35mm (.25 in). Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -55 to 120 °C (-67 to 248 °F). Easy to install on panels with a thickness of .76 - 2.29mm, it ensures a secure fit with its latching panel mount feature. Ideal for appliances and other electronic devices, this connector is RoHS compliant and VDE tested for quality assurance. Elevate your connectivity solutions with this high-performance housing, perfect for wire-to-wire applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770049-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | .905 in |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Inline |
Connector Length: | 1.05 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .52 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770049-1 |
SKU: | AMP770049-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |