1-350779-9

04P UMNL V0 PLUG HSG BLACK

Enhance your power and signal connections with our Universal MATE-N-LOK connector, designed for versatile use in various applications. Meeting CSA and UL standards for quality assurance, this connector features a durable Nylon housing in sleek black, ensuring reliability even in demanding environments. With a single row layout and four pin contacts, it offers convenient cable mount installation via crimp termination. The 6.35mm pitch and 600V AC voltage rating make it suitable for both power and signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees efficient performance. Whether used in appliances or other systems, this connector is a dependable choice for wire-to-wire and wire-to-board connections. Rest assured of its compliance with RoHS regulations, providing an eco-friendly solution for your connectivity needs. Packaged for convenience, it's a must-have component in your connector arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-350779-9
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Panel Thickness:.03 - .09 in
Number of Positions:4
Housing Color:Black
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-350779-9
SKU:AMP1-350779-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: