926298-6

UNML PLUG 4WAY

Upgrade your power and signal connections with the UNML PLUG 4WAY from our Universal MATE-N-LOK series. Designed for efficient cable mounting, this connector features a secure crimp termination method and a durable PA 6/6 housing in a natural color. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it meets CSA and UL standards for reliable performance. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. Ideal for appliances and other applications, this connector, with 4 positions, offers versatility in power and signal transmission. RoHS compliant and VDE tested, it ensures safety and quality. With 1200 pieces in a package, it is a convenient choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926298-6
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Package Quantity:1200
Number of Positions:4
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:926298-6
SKU:AMP926298-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: