770055-1

12P UMNL II CAP-FRONT 94VO

Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector, featuring 12 pin contacts in a durable Nylon GF housing. Designed for reliability, it meets CSA and UL standards with a high voltage rating of 600 V AC. The crimp termination method ensures secure connections, while the panel mount feature with latches offers easy installation. Suitable for a wide range of applications, this connector is VDE tested and RoHS compliant, guaranteeing quality performance. Operating in extreme temperatures from -55 to 120 °C (-67 to 248 °F), it's ideal for demanding environments. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770055-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:12
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:.905 in
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Matrix
Connector Length:1.05 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.8 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:770055-1
SKU:AMP770055-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: