770069-1

02P .093 COMM P&S PLUG .248CL

Experience seamless power and signal connectivity with our Commercial Pin and Socket Connector. Crafted with durable Nylon 6/6 housing in a natural color, this single-row connector offers reliable performance in diverse applications. With CSA and UL standards met, you can trust its quality and safety. The crimp termination method ensures secure wire connections, while the 6.3mm pitch and 600V AC voltage rating cater to power transmission needs. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. This connector, featuring two inline signal positions, is ideal for appliances and other circuit applications. Its compact design, measuring 27.81mm in length, 9.02mm in width, and 16.26mm in height, suits wire-to-wire installations. RoHS compliant and approved for use in LR7189-certified systems, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this reliable and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770069-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.248 in, 6.3 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Number of Positions:2
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:16.26 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:2
Contact Layout:Inline
Connector Length:27.81 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:9.02 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770069-1
SKU:AMP770069-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: