Enhance cable management efficiency with our AMPL CBL CLMP KIT SZ 1. Designed for shell size 1, this two-piece RFI/EMI shield clamp ensures secure and reliable connections for up to 9 positions. With a durable die-cast construction and nickel-plated finish, it offers superior shielding performance. The 180° cable exit angle and .37-inch insulation diameter cater to various installation needs. RoHS compliant and packaged in a convenient bag, it's the perfect solution for data and device connectivity. Upgrade your setup with this essential accessory for wire and cable termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745171-5
Accessory Type:Cable Clamp
Shell Size:1
Package Quantity:1
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:9
GPL:252
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Packaging:Bag
Shielded:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5741
Screw Hole Thread Size:4-40
ECCN:EAR99
Cable Exit Angle:180°
Cable Insulation Diameter:.37 in, 9.4 mm
Grommets:Without
Cable Clamp Material:Die Cast
Part Aliases:5745171-5
Jackscrew Part Number:747784-3
SKU:AMP5745171-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available.Download
12/17/2021P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download