770076-1
04P .093 COMM P&S RECPT HSG
Enhance your power and signal connectivity with our Commercial Pin and Socket Connector series. Designed for high performance in appliances, this panel-mount connector features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-2 flammability standards for safety. With a crimp termination method and 5.03mm pitch, it offers reliable wire-to-wire connection for 4 positions. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), and rated for 250VAC, this connector is suitable for various applications. Its compact size, measuring 28.58mm in length and 6.1mm in width, with mounting ears for easy installation, ensures versatility in use. Certified by CSA and UL, and RoHS compliant, it guarantees quality and environmental responsibility. Upgrade your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770076-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 36.2 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 28.58 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770076-1 |
SKU: | AMP770076-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |