770078-1

04P .093 COMM P&S PLUG HSG

Elevate your connectivity with our Commercial Pin and Socket Connector, a high-quality essential for power and signal applications. Engineered with UL and CSA standards in mind, this connector guarantees reliability and safety in every use. Crafted from durable Nylon 6/6 in a natural housing color, it offers superior performance in a variety of environments. With a cable mount design and crimp termination method, installation is a breeze. Its 4-pin configuration and 5.03mm pitch ensure seamless connections, while its 250VAC voltage rating makes it suitable for a range of power needs. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is a robust choice for industrial settings. Whether for appliances or other applications, trust in the quality and compliance of this essential connector for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770078-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:24.64 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Contact Layout:Inline
Connector Length:27.81 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.34 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770078-1
SKU:AMP770078-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: