770093-1
09P .093 COMM P&S RECPT
Introducing our Commercial Pin and Socket Connector, designed for seamless power and signal transmission in various applications. This UL and CSA-certified connector features a durable Nylon 6/6 housing in a natural color, with three rows of nine socket contacts for efficient connectivity. With a pitch of 5.03mm (.198 in) and a panel mount design, it offers easy installation onto panels up to 2.29mm (.09 in) thick. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector ensures reliable performance. Perfect for appliances and other electronic devices, this housing type receptacle is RoHS-compliant, meeting international standards for environmental responsibility. With its compact dimensions of 25.4mm (L) x 16.129mm (W) x 31.115mm (H), it's a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770093-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .198 in, 5.03 mm |
Package Quantity: | 1 |
Panel Thickness: | .09 in, 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 31.115 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 25.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.129 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770093-1 |
SKU: | AMP770093-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |