770094-1
09P .093 COMM P&S RECPT
Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Crafted from durable Nylon 6/6 housing material, these connectors meet CSA and UL standards for reliable performance. With three rows and nine positions, they offer ample connectivity in a compact design. The cable mount (free-hanging) feature allows for easy installation via crimp termination, while the 5.03mm pitch accommodates various wire sizes. Operating at up to 250VAC and with an extensive temperature range of -55 to 105°C (-67 to 221°F), they are suitable for a wide range of applications. Whether for appliances or other uses, these connectors, in natural housing color, are a versatile solution. RoHS compliant and with UL 94V-2 flammability standard, they prioritize safety and environmental responsibility. Perfect for power and signal circuit applications, these connectors ensure efficient and secure wire-to-wire connections. With LR7189 CSA agency certification, you can trust in the quality and performance of these connectors for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770094-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .198 in, 5.03 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .198 in, 5.03 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 16.891 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 25.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.129 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770094-1 |
SKU: | AMP770094-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |