770107-1

15P .093 COMM P&S PLUG

Enhance your power and signal connections with our Commercial Pin and Socket Connectors. CSA and UL standards met, these connectors feature a durable Nylon 6/6 housing in a natural color. With five rows and 15 positions, they offer reliable crimp termination for cables, ensuring secure conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), they are suitable for various environments. The 5.03mm pitch and 250 VAC voltage rating make them ideal for power applications. Designed for wire-to-wire connection, these connectors are essential for appliances and other power and signal circuitry. RoHS compliant and UL 94V-2 rated, they guarantee safety and quality. With a compact connector length of 24.64mm and a height of 29.72mm, they are efficient for installation. Perfect for commercial use, these connectors provide a seamless solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770107-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:5
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.198 in, 5.03 mm
Number of Positions:15
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:29.72 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Signal Positions:15
Contact Layout:Matrix
Connector Length:24.64 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:.69 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770107-1
SKU:AMP770107-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: