770424-1

02P.093 COMM P&S RCPT .248CL

Experience seamless power and signal connectivity with our Commercial Pin and Socket Connectors. CSA and UL standards ensure reliable performance, while the durable nylon housing guarantees longevity. Featuring a single row design and cable mount for convenient installation, these connectors offer crimp termination with a pitch of 6.3mm (.248 in). With a 600V AC voltage rating and UL 94V-2 flammability standard, they are suitable for various applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), these connectors are ideal for both power and signal transmission. The natural housing color adds versatility, and with RoHS compliance, you can trust in their environmental responsibility. Perfect for appliances and other electronic devices, these connectors ensure secure wire and cable connections in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770424-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.248 in, 6.3 mm
Voltage:600 V AC
Contact Type:Socket
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Signal Positions:2
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770424-1
SKU:AMP770424-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: