770266-1

02P .093 COMM P&S RECPT .248CL

Easily connect power and signal cables with our Commercial Pin and Socket Connector. Designed for versatility, this single-row connector features two socket contacts with a 6.3mm pitch, suitable for a wide range of applications. With UL and CSA certifications and a housing made of durable Nylon 6/6, it ensures reliable performance even in demanding environments. The cable-mount design allows for convenient free-hanging installation. Operating temperature range from -55 to 105°C (-67 to 221°F) and a maximum voltage rating of 600V AC make it suitable for diverse industrial uses. Perfect for appliances and other electronics, this connector is RoHS compliant, meeting international standards for environmental responsibility. With its compact size and efficient wire-to-wire system, it's a must-have for any power or signal connection application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770266-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.248 in, 6.3 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1
Number of Positions:2
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:13.72 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:2
Contact Layout:Inline
Connector Length:28.58 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:6.48 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770266-1
SKU:AMP770266-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: